Part Details for CRCW20103K30FKEF by Vishay Intertechnologies
Overview of CRCW20103K30FKEF by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW20103K30FKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8673
|
Newark | Res, 3.3Kohm, Aec-Q200, 0.75W, 2010 Rohs Compliant: Yes |Vishay CRCW20103K30FKEF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4260 |
|
$0.0840 / $0.1320 | Buy Now |
DISTI #
47P4527
|
Newark | Crcw2010 100 3K3 1% E02 E3 Rohs Compliant: Yes |Vishay CRCW20103K30FKEF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0610 | Buy Now |
DISTI #
CRCW20103K30FKEF
|
Avnet Americas | CRCW2010 100 3K3 1% E02 e3 - Tape and Reel (Alt: CRCW20103K30FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0287 | Buy Now |
DISTI #
71-CRCW20103K30FKEF
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 3.3Kohms 1% 100ppm RoHS: Compliant | 7716 |
|
$0.0270 / $0.2600 | Buy Now |
DISTI #
V72:2272_09250934
|
Arrow Electronics | Res Thick Film 2010 3.3K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1117 Container: Cut Strips | Americas - 13 |
|
$0.0168 / $0.0171 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0312 | Buy Now |
DISTI #
CRCW20103K30FKEF
|
Avnet Abacus | SMD Chip Resistor, 3.3 kOhm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose (Alt: CRCW20103K30FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803601352947
|
Chip1Stop | Res Thick Film 2010 3.3K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: No | 13 |
|
$0.0168 | Buy Now |
Part Details for CRCW20103K30FKEF
CRCW20103K30FKEF CAD Models
CRCW20103K30FKEF Part Data Attributes
|
CRCW20103K30FKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW20103K30FKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for CRCW20103K30FKEF
This table gives cross-reference parts and alternative options found for CRCW20103K30FKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW20103K30FKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR20F3301TEQ | Fixed Resistor, 0.75W, 3300ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CRCW20103K30FKEF vs PWR20F3301TEQ |
PWR10FTEQ3301 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRCW20103K30FKEF vs PWR10FTEQ3301 |
MCPWR10FTEQ3301N | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | CRCW20103K30FKEF vs MCPWR10FTEQ3301N |
MCPWR10FTEQ3301 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3300ohm, 400V, 1% +/-Tol, 100ppm/Cel, 2010, | SPC Multicomp | CRCW20103K30FKEF vs MCPWR10FTEQ3301 |