There are no models available for this part yet.
Overview of CRCW2010220KFKEF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRCW2010220KFKEF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AH5336
|
Newark | Res, Aec-Q200, 220K, 1%, 0.4W, 2010 Rohs Compliant: Yes |Vishay CRCW2010220KFKEF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1655 |
|
$0.0240 | Buy Now | |
DISTI #
47P4492
|
Newark | Crcw2010 100 220K 1% E02 E3 Rohs Compliant: Yes |Vishay CRCW2010220KFKEF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0610 | Buy Now | |
DISTI #
CRCW2010220KFKEF
|
Avnet Americas | CRCW2010 100 220K 1% E02 e3 - Tape and Reel (Alt: CRCW2010220KFKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0805 | Buy Now | |
DISTI #
71-CRCW2010220KFKEF
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 220Kohms 1% RoHS: Compliant | 3710 |
|
$0.0280 / $0.2600 | Buy Now | |
Future Electronics | CRCW Series 2010 0.75 W 220 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0312 / $0.0331 | Buy Now | ||
DISTI #
CRCW2010220KFKEF
|
TTI | Thick Film Resistors - SMD 3/4watt 220Kohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0320 / $0.0440 | Buy Now | |
DISTI #
CRCW2010220KFKEF
|
Avnet Abacus | SMD Chip Resistor, 220 kOhm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose (Alt: CRCW2010220KFKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CRCW2010220KFKEF by Vishay Intertechnologies
Part Data Attributes for CRCW2010220KFKEF by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 400
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
220000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
400 V
|
Alternate Parts for CRCW2010220KFKEF
This table gives cross-reference parts and alternative options found for CRCW2010220KFKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2010220KFKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCPWR10FTEQ2203N | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | CRCW2010220KFKEF vs MCPWR10FTEQ2203N |
MCPWR10FTEQ2203 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | CRCW2010220KFKEF vs MCPWR10FTEQ2203 |
PWR20F2203TEQ | Fixed Resistor, 0.75W, 220000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CRCW2010220KFKEF vs PWR20F2203TEQ |
RPC2010FT220K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW2010220KFKEF vs RPC2010FT220K |
CRCW2010220KFKTF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW2010220KFKEF vs CRCW2010220KFKTF |
Related Parts for CRCW2010220KFKEF
-
ERG5SJ273Fixed Resistors
-
GRM188R71H222KA01DFixed Capacitors
-
T821140A1R100CEUHeaders and Edge Type Connectors
-
SDR1006-222KLFixed Inductors
-
BUK9K25-40EPower Field-Effect Transistors
-
RCLAMP0854P.TCTTransient Suppressors
-
ST10F269Z2T3Microcontrollers
-
MMBT2222ALT1GSmall Signal Bipolar Transistors
-
LM536035QPWPRQ1Switching Regulator or Controllers