Part Details for CRCW2010200RJNEF by Vishay Intertechnologies
Results Overview of CRCW2010200RJNEF by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW2010200RJNEF Information
CRCW2010200RJNEF by Vishay Intertechnologies is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW2010200RJNEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M7069
|
Newark | Res, Thick Film, 200R, 5%, 0.75W, 2010, Resistance:200Ohm, Resistance Tolerance:± 5%, Power Ratin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3152 |
|
$0.0380 / $0.0410 | Buy Now |
DISTI #
43C5591
|
Newark | Res, Aec-Q200, Thick Film, 200R, 2010, Resistance:200Ohm, Resistance Tolerance:± 5%, Power Rating... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0410 | Buy Now |
DISTI #
59M7069
|
Avnet Americas | CRCW2010 200 200R 5% E02 e3 - Product that comes on tape, but is not reeled (Alt: 59M7069) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack |
3152 Partner Stock |
|
$0.0570 / $0.2500 | Buy Now |
DISTI #
CRCW2010200RJNEF
|
Avnet Americas | CRCW2010 200 200R 5% E02 e3 - Tape and Reel (Alt: CRCW2010200RJNEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0284 | Buy Now |
DISTI #
71-CRCW2010J-200-E3
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 200ohms 5% RoHS: Compliant | 3063 |
|
$0.0300 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0280 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 200OHM, 400V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2... more | 3196 |
|
$0.0567 / $0.1890 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 200OHM, 400V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2... more | 2457 |
|
$0.1200 / $0.4000 | Buy Now |
DISTI #
CRCW2010200RJNEF
|
TTI | Thick Film Resistors - SMD 3/4watt 200ohms 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0410 | Buy Now |
DISTI #
CRCW2010200RJNEF
|
Avnet Abacus | CRCW2010 200 200R 5 E02 e3 (Alt: CRCW2010200RJNEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |