Part Details for CRCW20101K21FKEF by Vishay Intertechnologies
Results Overview of CRCW20101K21FKEF by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW20101K21FKEF Information
CRCW20101K21FKEF by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW20101K21FKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P0729
|
Newark | Resistor, Thick Film, 1.21Kohm, 500Mw, 1%, Resistance:1.21Kohm, Resistance Tolerance:± 1%, Power ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7730 |
|
$0.0250 | Buy Now |
DISTI #
53K3583
|
Newark | Res, Thick Film, 1K21, 1%, 0.75W, 2010, Reel, Resistance:1.21Kohm, Resistance Tolerance:± 1%, Pow... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0610 | Buy Now |
DISTI #
51P0729
|
Avnet Americas | CRCW2010 100 1K21 1% E02 e3 - Product that comes on tape, but is not reeled (Alt: 51P0729) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack |
7730 Partner Stock |
|
$0.0620 / $0.1800 | Buy Now |
DISTI #
CRCW20101K21FKEF
|
Avnet Americas | CRCW2010 100 1K21 1% E02 e3 - Tape and Reel (Alt: CRCW20101K21FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0263 / $0.0316 | Buy Now |
DISTI #
71-CRCW2010-1.21K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 1.21Kohms 1% RoHS: Compliant | 42002 |
|
$0.0280 / $0.1700 | Buy Now |
DISTI #
V72:2272_07473872
|
Arrow Electronics | Res Thick Film 2010 1.21K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1945 Container: Cut Strips | Americas - 3612 |
|
$0.0286 / $0.0864 | Buy Now |
|
Future Electronics | RES SMD 1.21K OHM 1% 3/4W 2010 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
20000 Reel |
|
$0.0296 / $0.0313 | Buy Now |
DISTI #
86235754
|
Verical | Res Thick Film 2010 1.21K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 2000 Package Multiple: 1 | Americas - 7730 |
|
$0.0345 / $0.0365 | Buy Now |
DISTI #
35658502
|
Verical | Res Thick Film 2010 1.21K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 206 Package Multiple: 1 Date Code: 1945 | Americas - 3612 |
|
$0.0286 / $0.0616 | Buy Now |
DISTI #
CRCW20101K21FKEF
|
TTI | Thick Film Resistors - SMD 3/4watt 1.21Kohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0266 / $0.0271 | Buy Now |
Part Details for CRCW20101K21FKEF
CRCW20101K21FKEF CAD Models
CRCW20101K21FKEF Part Data Attributes
|
CRCW20101K21FKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW20101K21FKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1210ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |