Part Details for CRCW2010100KFKEFHP by Vishay Intertechnologies
Results Overview of CRCW2010100KFKEFHP by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW2010100KFKEFHP Information
CRCW2010100KFKEFHP by Vishay Intertechnologies is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW2010100KFKEFHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T7502
|
Newark | Crcw2010-Hp 100 100K 1% E02 E3 Rohs Compliant: Yes |Vishay CRCW2010100KFKEFHP RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1920 | Buy Now |
DISTI #
CRCW2010100KFKEFHP
|
Avnet Americas | CRCW2010-HP 100 100K 1% E02 E3 - Tape and Reel (Alt: CRCW2010100KFKEFHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0906 / $0.1292 | Buy Now |
DISTI #
71-CRCW2010100KFKEFH
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 100Kohms 1% High Power AEC-Q200 RoHS: Compliant | 10444 |
|
$0.1150 / $0.4800 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1watt 100Kohms 1% High Power AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
4000 Reel |
|
$0.1090 / $0.1120 | Buy Now |
DISTI #
CRCW2010100KFKEFHP
|
TTI | Thick Film Resistors - SMD 1watt 100Kohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1110 | Buy Now |
DISTI #
CRCW2010100KFKEFHP
|
Avnet Abacus | CRCW2010HP 100 100K 1 E02 E3 (Alt: CRCW2010100KFKEFHP) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CRCW2010100KFKEFHP
|
Avnet Asia | CRCW2010-HP 100 100K 1% E02 E3 (Alt: CRCW2010100KFKEFHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
Vyrian | Resistors | 6791 |
|
RFQ |