Part Details for CRCW12184R42FKEK by Vishay Intertechnologies
Overview of CRCW12184R42FKEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12184R42FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R9624
|
Newark | Crcw1218 100 4R42 1% Et9 Rohs Compliant: Yes |Vishay CRCW12184R42FKEK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW12184R42FKEK
|
Avnet Americas | Res Thick Film 1218 4.42 Ohm 1% 1W ?100ppm/?C Molded SMD SMD Blister T/R - Tape and Reel (Alt: CRCW12184R42FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0898 | Buy Now |
Part Details for CRCW12184R42FKEK
CRCW12184R42FKEK CAD Models
CRCW12184R42FKEK Part Data Attributes
|
CRCW12184R42FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12184R42FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 4.42ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.42 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12184R42FKEK
This table gives cross-reference parts and alternative options found for CRCW12184R42FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12184R42FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA12184R42FKEKLS | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.42ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | CRCW12184R42FKEK vs RCA12184R42FKEKLS |
WK73S2JTTED4R42F | Fixed Resistor, 1W, 4.42ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | CRCW12184R42FKEK vs WK73S2JTTED4R42F |
CLF12184R421%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.42ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CRCW12184R42FKEK vs CLF12184R421%100PPM/KNB4 |
CLF12184R421%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.42ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CRCW12184R42FKEK vs CLF12184R421%100PPM/KNS |
CRCW12184R42FKTK | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.42ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW12184R42FKEK vs CRCW12184R42FKTK |