Part Details for CRCW121840R2FKTK by Vishay Intertechnologies
Overview of CRCW121840R2FKTK by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121840R2FKTK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K8313
|
Newark | Resistor, metal Glaze,40.2Ohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1218-Case Rohs Compliant: No |Vishay CRCW121840R2FKTK RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.2060 | Buy Now |
DISTI #
CRCW121840R2FKTK
|
Avnet Americas | CRCW1218 40.2 1% 100 RT9 - Tape and Reel (Alt: CRCW121840R2FKTK) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1581 | Buy Now |
DISTI #
71-CRCW121840R2FKTK
|
Mouser Electronics | Thick Film Resistors - SMD 40.2 OHM 1% RoHS: Compliant | 3515 |
|
$0.1650 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.1619 | Buy Now |
DISTI #
CRCW121840R2FKTK
|
TTI | Thick Film Resistors - SMD 40.2 OHM 1% Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1630 | Buy Now |
Part Details for CRCW121840R2FKTK
CRCW121840R2FKTK CAD Models
CRCW121840R2FKTK Part Data Attributes
|
CRCW121840R2FKTK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121840R2FKTK
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121840R2FKTK
This table gives cross-reference parts and alternative options found for CRCW121840R2FKTK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121840R2FKTK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-2840R2FK | RES,SMT,NON-SPECIFIED,40.2 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | CRCW121840R2FKTK vs RMC-2840R2FK |
232273574029L | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW121840R2FKTK vs 232273574029L |
RC1218FK-0740R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW121840R2FKTK vs RC1218FK-0740R2L |
RCL121840R2FKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT | Vishay Intertechnologies | CRCW121840R2FKTK vs RCL121840R2FKEK |
RC1218F40R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Synton-Tech Corp | CRCW121840R2FKTK vs RC1218F40R2 |
AC1218FK-0740R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW121840R2FKTK vs AC1218FK-0740R2L |
CR1218F40R2E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | CRCW121840R2FKTK vs CR1218F40R2E04 |
MR18X40R2FTL | Fixed Resistor, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW121840R2FKTK vs MR18X40R2FTL |
CR1218F40R2D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | CRCW121840R2FKTK vs CR1218F40R2D50 |
MR18X40R2FGL | Fixed Resistor, 1W, 40.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW121840R2FKTK vs MR18X40R2FGL |