Part Details for CRCW1218365RFKTK by Vishay Intertechnologies
Overview of CRCW1218365RFKTK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1218365RFKTK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R9644
|
Newark | Crcw1218 365 1% 100 Rt9 Rohs Compliant: No |Vishay CRCW1218365RFKTK RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.2060 | Buy Now |
DISTI #
CRCW1218365RFKTK
|
Avnet Americas | CRCW1218 365 1% 100 RT9 - Tape and Reel (Alt: CRCW1218365RFKTK) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1495 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.1619 | Buy Now |
Part Details for CRCW1218365RFKTK
CRCW1218365RFKTK CAD Models
CRCW1218365RFKTK Part Data Attributes
|
CRCW1218365RFKTK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1218365RFKTK
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1218365RFKTK
This table gives cross-reference parts and alternative options found for CRCW1218365RFKTK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1218365RFKTK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC1218-365RFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRCW1218365RFKTK vs WHPC1218-365RFT4 |
CRCW1218365RFKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW1218365RFKTK vs CRCW1218365RFKEK |
WK73R2JTTE3650F | Fixed Resistor, 1W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | CRCW1218365RFKTK vs WK73R2JTTE3650F |
MR18X3650FTL | Fixed Resistor, 1W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW1218365RFKTK vs MR18X3650FTL |
WHPC1218-365RFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 365ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRCW1218365RFKTK vs WHPC1218-365RFT4 |
CR1218F365RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 365ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | CRCW1218365RFKTK vs CR1218F365RD50 |
232273523651 | Fixed Resistor, Metal Glaze/thick Film, 1W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW1218365RFKTK vs 232273523651 |
232273573651L | Fixed Resistor, Metal Glaze/thick Film, 1W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW1218365RFKTK vs 232273573651L |
CLF1218365R1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CRCW1218365RFKTK vs CLF1218365R1%100PPM/KNB8 |
RCL1218365RFKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT | Vishay Intertechnologies | CRCW1218365RFKTK vs RCL1218365RFKEK |