Part Details for CRCW12181R15FKEK by Vishay Intertechnologies
Overview of CRCW12181R15FKEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12181R15FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P3653
|
Newark | Crcw1218 100 1R15 1% Et9 E3 Rohs Compliant: Yes |Vishay CRCW12181R15FKEK RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1470 | Buy Now |
DISTI #
CRCW12181R15FKEK
|
Avnet Americas | CRCW1218 100 1R15 1% ET9 e3 - Tape and Reel (Alt: CRCW12181R15FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0898 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0973 | Buy Now |
Part Details for CRCW12181R15FKEK
CRCW12181R15FKEK CAD Models
CRCW12181R15FKEK Part Data Attributes
|
CRCW12181R15FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12181R15FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12181R15FKEK
This table gives cross-reference parts and alternative options found for CRCW12181R15FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12181R15FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12181R151%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.15ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CRCW12181R15FKEK vs CLF12181R151%100PPM/KNS |
CLF12181R151%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.15ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CRCW12181R15FKEK vs CLF12181R151%100PPM/KNB8 |
RCL12181R15FKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT | Vishay Intertechnologies | CRCW12181R15FKEK vs RCL12181R15FKEK |
RCA12181R15FKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW12181R15FKEK vs RCA12181R15FKEK |
WK73S2JRTTE1R15F | Fixed Resistor, 1W, 1.15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | CRCW12181R15FKEK vs WK73S2JRTTE1R15F |
CRCW12181R15FKTK | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW12181R15FKEK vs CRCW12181R15FKTK |
RCA12181R151%100ET9E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Vishay Intertechnologies | CRCW12181R15FKEK vs RCA12181R151%100ET9E3 |
CLF12181R151%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.15ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CRCW12181R15FKEK vs CLF12181R151%100PPM/KNB16 |