Part Details for CRCW12108R20JNTA by Vishay Intertechnologies
Overview of CRCW12108R20JNTA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12108R20JNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW12108R20JNTA
|
Avnet Americas | CRCW1210 8.2 5% 200 RT1 - Tape and Reel (Alt: CRCW12108R20JNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-CRCW1210J-8.2
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 8.2ohms 5% RoHS: Not Compliant | 0 |
|
$0.0450 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0506 | Buy Now |
Part Details for CRCW12108R20JNTA
CRCW12108R20JNTA CAD Models
CRCW12108R20JNTA Part Data Attributes
|
CRCW12108R20JNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12108R20JNTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12108R20JNTA
This table gives cross-reference parts and alternative options found for CRCW12108R20JNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12108R20JNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT128R2JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | CRCW12108R20JNTA vs RTT128R2JP4 |
RK73B2ERTTE8R2J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW12108R20JNTA vs RK73B2ERTTE8R2J |
CR-10JP6---8R2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRCW12108R20JNTA vs CR-10JP6---8R2 |
FPS12JW-8R2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | CRCW12108R20JNTA vs FPS12JW-8R2 |
SG73P2ELBK8R2J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW12108R20JNTA vs SG73P2ELBK8R2J |
CRCW1210-AP2008R25%P5BV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | CRCW12108R20JNTA vs CRCW1210-AP2008R25%P5BV |
RC1210JR-138R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW12108R20JNTA vs RC1210JR-138R2L |
FPS12JV-8R2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | CRCW12108R20JNTA vs FPS12JV-8R2 |
SG73P2ELTDD8R2J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW12108R20JNTA vs SG73P2ELTDD8R2J |
TFP1210S8R20JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | CRCW12108R20JNTA vs TFP1210S8R20JA-T5 |