Part Details for CRCW1210750KFKEA by Vishay Intertechnologies
Overview of CRCW1210750KFKEA by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1210750KFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C5302
|
Newark | Res, metal Glaze,750Kohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1210-Case Rohs Compliant: Yes |Vishay CRCW1210750KFKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
53K3476
|
Newark | Resistor, Thick Film, 750Kohm, 330Mw, 1%, Resistance:750Kohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW1210750KFKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now |
DISTI #
CRCW1210750KFKEA
|
Avnet Americas | CRCW1210 100 750K 1% ET1 e3 - Tape and Reel (Alt: CRCW1210750KFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 | Buy Now |
DISTI #
71-CRCW1210-750K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 750Kohms 1% RoHS: Compliant | 0 |
|
$0.0320 / $0.1600 | Order Now |
DISTI #
E02:0323_11626912
|
Arrow Electronics | Res Thick Film 1210 750K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2420 | Europe - 5000 |
|
$0.0415 | Buy Now |
DISTI #
V79:2366_27013709
|
Arrow Electronics | Res Thick Film 1210 750K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1643 | Americas - 43 |
|
$0.0155 / $0.0918 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0180 | Buy Now |
DISTI #
81708626
|
Verical | Res Thick Film 1210 750K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2420 | Americas - 5000 |
|
$0.0413 | Buy Now |
DISTI #
CRCW1210750KFKEA
|
Avnet Abacus | SMD Chip Resistor, 750 kOhm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: CRCW1210750KFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803619890451
|
Chip1Stop | Surface Mount Resistor | 5000 |
|
$0.0527 | Buy Now |
Part Details for CRCW1210750KFKEA
CRCW1210750KFKEA CAD Models
CRCW1210750KFKEA Part Data Attributes
|
CRCW1210750KFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1210750KFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1210750KFKEA
This table gives cross-reference parts and alternative options found for CRCW1210750KFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210750KFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210FR-07750KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW1210750KFKEA vs SR1210FR-07750KL |
RK73H2ETTE7503F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210750KFKEA vs RK73H2ETTE7503F |
CLF1210750K1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW1210750KFKEA vs CLF1210750K1%100PPM/KKB4 |
RMNW35K7503FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW1210750KFKEA vs RMNW35K7503FB |
PWR13FTEU7503 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRCW1210750KFKEA vs PWR13FTEU7503 |
RK73H2ELBK7503F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210750KFKEA vs RK73H2ELBK7503F |
RK73H2ELTE7503F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210750KFKEA vs RK73H2ELTE7503F |
1210U2F7503T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW1210750KFKEA vs 1210U2F7503T5E |
RMSW35K754FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW1210750KFKEA vs RMSW35K754FB |
RK73H2ERTTE7503F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210750KFKEA vs RK73H2ERTTE7503F |