-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P3480
|
Newark | Crcw1210 200 4R22 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12104R22FNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0700 | Buy Now |
DISTI #
CRCW12104R22FNEA
|
Avnet Americas | CRCW1210 200 4R22 1% ET1 e3 - Tape and Reel (Alt: CRCW12104R22FNEA) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0287 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0312 | Buy Now |
DISTI #
CRCW12104R22FNEA
|
Avnet Abacus | CRCW1210 200 4R22 1% ET1 e3 (Alt: CRCW12104R22FNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12104R22FNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12104R22FNEA
Vishay Intertechnologies
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 200V | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW12104R22FNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12104R22FNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ETTDD4R22F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12104R22FNEA vs SG73S2ETTDD4R22F |
RK73H2ELTED4R22F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12104R22FNEA vs RK73H2ELTED4R22F |
SG73P2ETTED4R22F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12104R22FNEA vs SG73P2ETTED4R22F |
CR1210-2W-4R22FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW12104R22FNEA vs CR1210-2W-4R22FT |
RK73H2ELTD4R22F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12104R22FNEA vs RK73H2ELTD4R22F |
RC1210FR-134R22P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.22ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW12104R22FNEA vs RC1210FR-134R22P |
PWR14F4R22TFU | Fixed Resistor, 0.5W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CRCW12104R22FNEA vs PWR14F4R22TFU |
RTT124R22FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.22ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | CRCW12104R22FNEA vs RTT124R22FP4 |
BCTS001210-4R22FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CRCW12104R22FNEA vs BCTS001210-4R22FTP |
CR-10FP6--4R22 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRCW12104R22FNEA vs CR-10FP6--4R22 |