Part Details for CRCW12104K42FKEA by Vishay Intertechnologies
Overview of CRCW12104K42FKEA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12104K42FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K3249
|
Newark | Resistor, Thick Film, 4.42Kohm, 500Mw, 1%, Resistance:4.42Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12104K42FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now |
DISTI #
53K3250
|
Newark | Res, Thick Film, 4K42, 1%, 0.5W, 1210, Reel, Resistance:4.42Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12104K42FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
CRCW12104K42FKEA
|
Avnet Americas | CRCW1210 100 4K42 1% ET1 e3 - Tape and Reel (Alt: CRCW12104K42FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-CRCW1210-4.42K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 4.42Kohms 1% RoHS: Compliant | 14834 |
|
$0.0210 / $0.2200 | Buy Now |
DISTI #
V72:2272_09225419
|
Arrow Electronics | Res Thick Film 1210 4.42K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2309 Container: Cut Strips | Americas - 4354 |
|
$0.0521 / $0.1188 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0180 | Buy Now |
DISTI #
66711475
|
Verical | Res Thick Film 1210 4.42K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 113 Package Multiple: 1 Date Code: 2309 | Americas - 4354 |
|
$0.0521 | Buy Now |
Part Details for CRCW12104K42FKEA
CRCW12104K42FKEA CAD Models
CRCW12104K42FKEA Part Data Attributes
|
CRCW12104K42FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12104K42FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12104K42FKEA
This table gives cross-reference parts and alternative options found for CRCW12104K42FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12104K42FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF10P4421FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | CRCW12104K42FKEA vs WF10P4421FTL |
PWR13FTEU4421 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRCW12104K42FKEA vs PWR13FTEU4421 |
CR1210-2W-4421FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | CRCW12104K42FKEA vs CR1210-2W-4421FSNT |
CLF12104K421%100PPM/KKB8 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | CRCW12104K42FKEA vs CLF12104K421%100PPM/KKB8 |
NRCA25F4421TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | CRCW12104K42FKEA vs NRCA25F4421TRQYF |
CR1210-2W-4421FSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | CRCW12104K42FKEA vs CR1210-2W-4421FSNT-13 |
CLF12104K421%100PPM/KKB4 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | CRCW12104K42FKEA vs CLF12104K421%100PPM/KKB4 |
CR1/44421FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRCW12104K42FKEA vs CR1/44421FV |
RTT124421FP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | CRCW12104K42FKEA vs RTT124421FP3 |
CRGCQ1210F4K42 | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | CRCW12104K42FKEA vs CRGCQ1210F4K42 |