-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P3424
|
Newark | Crcw1210 3 5% 200 Rt1 Rohs Compliant: No |Vishay CRCW12103R00JNTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0820 | Buy Now |
DISTI #
CRCW12103R00JNTA
|
Avnet Americas | CRCW1210 3 5% 200 RT1 - Tape and Reel (Alt: CRCW12103R00JNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0467 | Buy Now |
DISTI #
71-CRCW1210J-3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 3ohms 5% RoHS: Not Compliant | 0 |
|
$0.0520 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0506 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12103R00JNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12103R00JNTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW12103R00JNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12103R00JNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR14J3R0CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CRCW12103R00JNTA vs CAR14J3R0CT |
SWR13JTFU3R00 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | CRCW12103R00JNTA vs SWR13JTFU3R00 |
AA1210JR-073RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW12103R00JNTA vs AA1210JR-073RL |
RK73B2ERTBK3R0J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW12103R00JNTA vs RK73B2ERTBK3R0J |
RK73B2ELTDB3R0J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW12103R00JNTA vs RK73B2ELTDB3R0J |
CR1210-2W-3R0JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | CRCW12103R00JNTA vs CR1210-2W-3R0JSNT-13 |
CR-10JP6----3R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRCW12103R00JNTA vs CR-10JP6----3R |
SR1210JR-073RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210 | YAGEO Corporation | CRCW12103R00JNTA vs SR1210JR-073RL |
RTT123R0JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | CRCW12103R00JNTA vs RTT123R0JTP |
RK73B2ERTTEB3R0J | RES,SMT,THICK FILM,3 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | CRCW12103R00JNTA vs RK73B2ERTTEB3R0J |