Part Details for CRCW12103K92FKEA by Vishay Dale
Overview of CRCW12103K92FKEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12103K92FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CRCW12103K92FKEACT-ND
|
DigiKey | RES SMD 3.92K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12365 In Stock |
|
$0.0236 / $0.2500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 3920 OHM, SURFACE MOUNT, 1210, LEAD FREE | 1429 |
|
$0.0306 / $0.0680 | Buy Now |