Part Details for CRCW121037R4FKEAHP by Vishay Intertechnologies
Overview of CRCW121037R4FKEAHP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121037R4FKEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-CRCW121037R4FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 37.4ohms 1% High Power AEC-Q200 RoHS: Compliant | 0 |
|
$0.0640 / $0.4800 | Order Now |
Part Details for CRCW121037R4FKEAHP
CRCW121037R4FKEAHP CAD Models
CRCW121037R4FKEAHP Part Data Attributes
|
CRCW121037R4FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121037R4FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE(V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 37.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121037R4FKEAHP
This table gives cross-reference parts and alternative options found for CRCW121037R4FKEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121037R4FKEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTH001210-37R4FTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CRCW121037R4FKEAHP vs ACTH001210-37R4FTP |
HP0734F374JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CRCW121037R4FKEAHP vs HP0734F374JT5E |
NRCPH25F37R4TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CRCW121037R4FKEAHP vs NRCPH25F37R4TRQYF |
HP0734F374JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CRCW121037R4FKEAHP vs HP0734F374JTCE |
PS0707F374JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CRCW121037R4FKEAHP vs PS0707F374JT5E |
RM14F37R4CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CRCW121037R4FKEAHP vs RM14F37R4CT-H |
RBX35K37R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW121037R4FKEAHP vs RBX35K37R4FB |
NRCPS25F37R4TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CRCW121037R4FKEAHP vs NRCPS25F37R4TRQYF |
CR-10FHD--37R4 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRCW121037R4FKEAHP vs CR-10FHD--37R4 |
RPCH35K37R4FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW121037R4FKEAHP vs RPCH35K37R4FTE |