There are no models available for this part yet.
Overview of CRCW12102R40JNEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRCW12102R40JNEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47P4027
|
Newark | Crcw1210 200 2R4 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12102R40JNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0380 | Buy Now | |
DISTI #
CRCW12102R40JNEA
|
Avnet Americas | CRCW1210 200 2R4 5% ET1 e3 - Tape and Reel (Alt: CRCW12102R40JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 | Buy Now | |
DISTI #
71-CRCW12102R40JNEA
|
Mouser Electronics | Thick Film Resistors - SMD CRCW1210 200 2R4 5% ET1 e3 RoHS: Compliant | 4298 |
|
$0.0180 / $0.1900 | Buy Now | |
DISTI #
V72:2272_09218358
|
Arrow Electronics | Res Thick Film 1210 2.4 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1748 Container: Cut Strips | Americas - 8 |
|
$0.0014 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0147 | Buy Now | ||
DISTI #
CRCW12102R40JNEA
|
Avnet Abacus | SMD Chip Resistor, 2.4 Ohm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: CRCW12102R40JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S802701859518
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 8 |
|
$0.0022 | Buy Now |
CAD Models for CRCW12102R40JNEA by Vishay Intertechnologies
Part Data Attributes for CRCW12102R40JNEA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2.4 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for CRCW12102R40JNEA
This table gives cross-reference parts and alternative options found for CRCW12102R40JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12102R40JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NQ07W2J024JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW12102R40JNEA vs NQ07W2J024JT5E |
AC1210JR-132R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW12102R40JNEA vs AC1210JR-132R4L |
SG73S2ELBK2R4J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.4ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW12102R40JNEA vs SG73S2ELBK2R4J |
FPS12JV-2R4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.4ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | CRCW12102R40JNEA vs FPS12JV-2R4 |
SG73S2ELTED2R4J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.4ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW12102R40JNEA vs SG73S2ELTED2R4J |
1210W2J024JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW12102R40JNEA vs 1210W2J024JT5E |
SG73P2ETBK2R4J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.4ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW12102R40JNEA vs SG73P2ETBK2R4J |
RK73B2ETTD2R4J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW12102R40JNEA vs RK73B2ETTD2R4J |
RK73B2ELTED2R4J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12102R40JNEA vs RK73B2ELTED2R4J |
RK73B2ELTE2R4J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12102R40JNEA vs RK73B2ELTE2R4J |