There are no models available for this part yet.
Overview of CRCW1210274RFKEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRCW1210274RFKEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42K4176
|
Newark | Res, Thick Film, 274R, 1%, 0.5W, 1210, Reel, Resistance:274Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW1210274RFKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now | |
DISTI #
53K3095
|
Newark | Resistor, Thick Film, 274 Ohm, 500Mw, 1%, Resistance:274Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW1210274RFKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now | |
DISTI #
CRCW1210274RFKEA
|
Avnet Americas | CRCW1210 100 274R 1% ET1 e3 - Tape and Reel (Alt: CRCW1210274RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 | Buy Now | |
DISTI #
71-CRCW1210-274-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 274ohms 1% RoHS: Compliant | 14448 |
|
$0.0230 / $0.2400 | Buy Now | |
DISTI #
V79:2366_23283539
|
Arrow Electronics | Res Thick Film 1210 274 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1641 | Americas - 2187 |
|
$0.0130 | Buy Now | |
DISTI #
V72:2272_09225248
|
Arrow Electronics | Res Thick Film 1210 274 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1641 Container: Cut Strips | Americas - 428 |
|
$0.0131 / $0.0134 | Buy Now | |
Future Electronics | Res Thick Film 1210 274 Ohm 1% 0.5W(1/2W) 100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.0204 / $0.0216 | Buy Now | ||
DISTI #
32683482
|
Verical | Res Thick Film 1210 274 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 439 Package Multiple: 1 Date Code: 1641 | Americas - 2187 |
|
$0.0130 | Buy Now | |
Bristol Electronics | 5000 |
|
RFQ | ||||
Quest Components | 4000 |
|
$0.0513 / $0.1710 | Buy Now |
CAD Models for CRCW1210274RFKEA by Vishay Intertechnologies
Part Data Attributes for CRCW1210274RFKEA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
274 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CRCW1210274RFKEA
This table gives cross-reference parts and alternative options found for CRCW1210274RFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210274RFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-2W-2740FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CRCW1210274RFKEA vs CR1210-2W-2740FSNT |
CRCW1210274RFKTCBC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CRCW1210274RFKEA vs CRCW1210274RFKTCBC |
RC1210FR-07274RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW1210274RFKEA vs RC1210FR-07274RL |
RMC1/4K2740FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | CRCW1210274RFKEA vs RMC1/4K2740FTE |
CRM1210AFX-2740ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CRCW1210274RFKEA vs CRM1210AFX-2740ELF |
RM14F2740CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CRCW1210274RFKEA vs RM14F2740CT |
BCTS001210-2740FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CRCW1210274RFKEA vs BCTS001210-2740FTP |
CR352740FV | RESISTOR, 0.25W, 1%, 100ppm, 274ohm, SURFACE MOUNT, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRCW1210274RFKEA vs CR352740FV |
AF1210FR-07274RL | Fixed Resistor, 0.5W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW1210274RFKEA vs AF1210FR-07274RL |
RMS13FT2740 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CRCW1210274RFKEA vs RMS13FT2740 |