CRCW121020R5FKTA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE

Overview of CRCW121020R5FKTA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW121020R5FKTA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 07J6367
Newark Thick Film Chip Resistor, Filter Terminals:Smd, Leaded Process Compatible:No, Mounting Type:Surface Mount, Package/Case:1210, Packaging Type:Tape And Reel, Peak Reflow Compatible (260 C):No, Reel Quantity:5000 Rohs Compliant: No |Vishay CRCW121020R5FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0960
  • 10,000 $0.0790
  • 20,000 $0.0680
  • 30,000 $0.0640
  • 50,000 $0.0550
$0.0550 / $0.0960 Buy Now
DISTI # CRCW121020R5FKTA
Avnet Americas CRCW1210 20.5 1% 100 RT1 - Tape and Reel (Alt: CRCW121020R5FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0548
$0.0548 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks 0
  • 5,000 $0.0594
$0.0594 Buy Now

CAD Models for CRCW121020R5FKTA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW121020R5FKTA by Vishay Intertechnologies

CRCW121020R5FKTA
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
20.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRCW121020R5FKTA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW121020R5FKTA

This table gives cross-reference parts and alternative options found for CRCW121020R5FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121020R5FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCTS001210-20R5FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Chilisin Electronics Corp CRCW121020R5FKTA vs BCTS001210-20R5FTP
MCR25JZHF20R5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP ROHM Semiconductor CRCW121020R5FKTA vs MCR25JZHF20R5
CR35-20R5FV Fixed Resistor, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Hokuriku Electric Industry Co Ltd CRCW121020R5FKTA vs CR35-20R5FV
RK73H2ETTD20R5F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CRCW121020R5FKTA vs RK73H2ETTD20R5F
CR1/420R5FV Fixed Resistor, 0.25W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Hokuriku Electric Industry Co Ltd CRCW121020R5FKTA vs CR1/420R5FV
RMNW35K20R5FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CRCW121020R5FKTA vs RMNW35K20R5FTP
RTT1220R5FP3 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, Ralec CRCW121020R5FKTA vs RTT1220R5FP3
RK73H2ETTE20R5F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CRCW121020R5FKTA vs RK73H2ETTE20R5F
RK73H2ERTTEB20R5F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc CRCW121020R5FKTA vs RK73H2ERTTEB20R5F
RK73H2ETTDD20R5F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CRCW121020R5FKTA vs RK73H2ETTDD20R5F

Related Parts for CRCW121020R5FKTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW121020R5FKTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW121020R5FKTA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW121020R5FKTA would you like to use for your alert(s)?
  • Please alert me when CRCW121020R5FKTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW121020R5FKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW121020R5FKTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW121020R5FKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW121020R5FKTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW121020R5FKTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: