-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW12101K80JNEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C4829
|
Newark | Res, Aec-Q200, Thick Film, 1K8, 1210, Resistance:1.8Kohm, Resistance Tolerance:± 5%, Power Rating... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0080 | Buy Now |
DISTI #
51P0564
|
Newark | Resistor, Thick Film, 1.8Kohm, 330Mw, 5%, Resistance:1.8Kohm, Resistance Tolerance:± 5%, Power Ra... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 | Buy Now |
DISTI #
43C4829
|
Avnet Americas | CRCW1210 200 1K8 5% ET1 e3 - Tape and Reel (Alt: 43C4829) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel |
5000 Partner Stock |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
CRCW12101K80JNEA
|
Avnet Americas | CRCW1210 200 1K8 5% ET1 e3 - Tape and Reel (Alt: CRCW12101K80JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0124 / $0.0149 | Buy Now |
DISTI #
71-CRCW1210J-1.8K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 1.8Kohms 5% RoHS: Compliant | 2849 |
|
$0.0190 / $0.1800 | Buy Now |
|
Future Electronics | CRCW Series 1210 1.8 kOhm ±5 % 0.5 W ±200 ppm/K SMT Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0140 / $0.0148 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1800OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1... more | 7448 |
|
$0.0240 / $0.1200 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1800OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1... more | 25 |
|
$0.0444 | Buy Now |
DISTI #
CRCW12101K80JNEA
|
TTI | Thick Film Resistors - SMD 1/2watt 1.8Kohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 595000 In Stock |
|
$0.0184 / $0.0210 | Buy Now |
DISTI #
CRCW12101K80JNEA
|
Avnet Abacus | CRCW1210 200 1K8 5 ET1 e3 (Alt: CRCW12101K80JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12101K80JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12101K80JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |