Part Details for CRCW12101K30JNEA by Vishay Intertechnologies
Overview of CRCW12101K30JNEA by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12101K30JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C4815
|
Newark | Crcw1210 Thick Film Chip Resistors Rohs Compliant: Yes |Vishay CRCW12101K30JNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0380 | Buy Now |
DISTI #
51P0560
|
Newark | Resistor, Thick Film, 1.3Kohm, 330Mw, 5%, Resistance:1.3Kohm, Resistance Tolerance:± 5%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12101K30JNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0480 | Buy Now |
DISTI #
CRCW12101K30JNEA
|
Avnet Americas | CRCW1210 200 1K3 5% ET1 e3 - Tape and Reel (Alt: CRCW12101K30JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 | Buy Now |
DISTI #
71-CRCW1210J-1.3K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 1.3Kohms 5% RoHS: Compliant | 518 |
|
$0.0180 / $0.2100 | Buy Now |
DISTI #
V72:2272_09218266
|
Arrow Electronics | Res Thick Film 1210 1.3K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1926 Container: Cut Strips | Americas - 4944 |
|
$0.0108 / $0.0110 | Buy Now |
DISTI #
V79:2366_23282278
|
Arrow Electronics | Res Thick Film 1210 1.3K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1642 | Americas - 1349 |
|
$0.0107 | Buy Now |
|
Future Electronics | CRCW Series 1210 0.5 W 1.3 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 70000Reel |
|
$0.0146 / $0.0156 | Buy Now |
DISTI #
61274478
|
Verical | Res Thick Film 1210 1.3K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 944 Package Multiple: 1 Date Code: 1926 | Americas - 4944 |
|
$0.0108 / $0.0109 | Buy Now |
DISTI #
32683473
|
Verical | Res Thick Film 1210 1.3K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 538 Package Multiple: 1 Date Code: 1642 | Americas - 1349 |
|
$0.0107 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ |
Part Details for CRCW12101K30JNEA
CRCW12101K30JNEA CAD Models
CRCW12101K30JNEA Part Data Attributes
|
CRCW12101K30JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12101K30JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12101K30JNEA
This table gives cross-reference parts and alternative options found for CRCW12101K30JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12101K30JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR35-132JB | Fixed Resistor, 0.5W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRCW12101K30JNEA vs CR35-132JB |
SG73S2ELTD132J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW12101K30JNEA vs SG73S2ELTD132J |
RK73B2ELBK132J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW12101K30JNEA vs RK73B2ELBK132J |
SG73P2ELBK132J | RES,SMT,THICK FILM,1.3K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | CRCW12101K30JNEA vs SG73P2ELBK132J |
ERJ14YJ132U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW12101K30JNEA vs ERJ14YJ132U |
RK73B2ETTD132J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW12101K30JNEA vs RK73B2ETTD132J |
CR1210-2W-132JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | CRCW12101K30JNEA vs CR1210-2W-132JSNT-13 |
CR1210-2W-132JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | CRCW12101K30JNEA vs CR1210-2W-132JSNT |
SG73P2ELBK132J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW12101K30JNEA vs SG73P2ELBK132J |
CRS1210AJW-132ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CRCW12101K30JNEA vs CRS1210AJW-132ELF |