Part Details for CRCW12101K00FKEAHPM by Vishay Intertechnologies
Overview of CRCW12101K00FKEAHPM by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12101K00FKEAHPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18537315
|
Arrow Electronics | Res Thick Film 1210 1K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks Date Code: 2319 Container: Cut Strips | Americas - 5000 |
|
$0.1117 / $0.2470 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1 kohm ±1% - 0.5W - TCR: ±100ppm/°C - 1210 - Tape&Reel RoHS: Compliant |
715287 Partner Stock |
|
$0.0403 / $0.0706 | Buy Now |
DISTI #
68403596
|
Verical | Res Thick Film 1210 1K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 46 Package Multiple: 1 Date Code: 2319 | Americas - 5000 |
|
$0.1117 / $0.1527 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 929873 |
|
RFQ |
Part Details for CRCW12101K00FKEAHPM
CRCW12101K00FKEAHPM CAD Models
CRCW12101K00FKEAHPM Part Data Attributes
|
CRCW12101K00FKEAHPM
Vishay Intertechnologies
Buy Now
|
Compare Parts:
CRCW12101K00FKEAHPM
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |