Part Details for CRCW121019K6FKTA by Vishay Intertechnologies
Overview of CRCW121019K6FKTA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121019K6FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J6364
|
Newark | Thick Film Chip Resistor, Filter Terminals:Smd, Leaded Process Compatible:No, Mounting Type:Surface Mount, Package/Case:1210, Packaging Type:Tape And Reel, Peak Reflow Compatible (260 C):No, Reel Quantity:5000 Rohs Compliant: No |Vishay CRCW121019K6FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0960 | Buy Now |
DISTI #
CRCW121019K6FKTA
|
Avnet Americas | CRCW1210 19.6K 1% 100 RT1 - Tape and Reel (Alt: CRCW121019K6FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0548 | Buy Now |
DISTI #
71-CRCW121019K6FKTA
|
Mouser Electronics | Thick Film Resistors - SMD CRCW1210 19.6K 1% 100 RT1 | 0 |
|
$0.0530 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0594 | Buy Now |
Part Details for CRCW121019K6FKTA
CRCW121019K6FKTA CAD Models
CRCW121019K6FKTA Part Data Attributes
|
CRCW121019K6FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121019K6FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121019K6FKTA
This table gives cross-reference parts and alternative options found for CRCW121019K6FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121019K6FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FPA--19K6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRCW121019K6FKTA vs CR-10FPA--19K6 |
ERJ14NF1962U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRCW121019K6FKTA vs ERJ14NF1962U |
239073531963L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW121019K6FKTA vs 239073531963L |
NRCW25F1962TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CRCW121019K6FKTA vs NRCW25F1962TRF |
AF1210FR-1319K6L | Fixed Resistor, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | CRCW121019K6FKTA vs AF1210FR-1319K6L |
RMNW35K1962FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW121019K6FKTA vs RMNW35K1962FB |
RC1210FR-1319K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121019K6FKTA vs RC1210FR-1319K6L |
CR351962FV | Fixed Resistor, 0.25W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRCW121019K6FKTA vs CR351962FV |
RM14F1962CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CRCW121019K6FKTA vs RM14F1962CT |
RC1210FR-1019K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CRCW121019K6FKTA vs RC1210FR-1019K6L |