Part Details for CRCW1210187RFKEA by Vishay Dale
Overview of CRCW1210187RFKEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1210187RFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-187AACT-ND
|
DigiKey | RES SMD 187 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0338 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 187OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210 | 4932 |
|
$0.0220 / $0.0488 | Buy Now |
Part Details for CRCW1210187RFKEA
CRCW1210187RFKEA CAD Models
CRCW1210187RFKEA Part Data Attributes
|
CRCW1210187RFKEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CRCW1210187RFKEA
Vishay Dale
Thick Film Chip Resistor; Series:CRCW; Resistance:187ohm; Resistance Tolerance:+/- 1%; Power Rating:0.33W; Operating Temperature Range:-55 C to +125 C; Resistor Element Material:Thick Film; Voltage Rating:200VDC RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |