CRCW1210165KFKEAHP
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW1210165KFKEAHP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CRCW1210165KFKEAHP by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 71-CRCW1210165KFKEAH
Mouser Electronics Thick Film Resistors - SMD 3/4watt 165Kohms 1% High Power AEC-Q200 RoHS: Compliant 0
  • 1 $0.4800
  • 10 $0.3620
  • 100 $0.1520
  • 1,000 $0.0840
  • 5,000 $0.0700
  • 10,000 $0.0690
  • 25,000 $0.0660
  • 50,000 $0.0650
  • 100,000 $0.0640
$0.0640 / $0.4800 Order Now

CAD Models for CRCW1210165KFKEAHP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW1210165KFKEAHP by Vishay Intertechnologies

CRCW1210165KFKEAHP
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE(V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
165000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRCW1210165KFKEAHP
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW1210165KFKEAHP

This table gives cross-reference parts and alternative options found for CRCW1210165KFKEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210165KFKEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-10FH7--165K Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CRCW1210165KFKEAHP vs CR-10FH7--165K
RPCH35K1653FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CRCW1210165KFKEAHP vs RPCH35K1653FTE
RMCS1210FT165K-HP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc CRCW1210165KFKEAHP vs RMCS1210FT165K-HP
CR-10FHA--165K Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CRCW1210165KFKEAHP vs CR-10FHA--165K
CPW40-1653-FL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP ASJ Holdings Limited CRCW1210165KFKEAHP vs CPW40-1653-FL
HP0734F1653T5E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd CRCW1210165KFKEAHP vs HP0734F1653T5E
ACTH001210-1653FTP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Chilisin Electronics Corp CRCW1210165KFKEAHP vs ACTH001210-1653FTP
RPGW35K1653FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CRCW1210165KFKEAHP vs RPGW35K1653FB
HP0707F1653T5E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd CRCW1210165KFKEAHP vs HP0707F1653T5E
RBX35K1653FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CRCW1210165KFKEAHP vs RBX35K1653FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW1210165KFKEAHP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW1210165KFKEAHP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW1210165KFKEAHP would you like to use for your alert(s)?
  • Please alert me when CRCW1210165KFKEAHP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW1210165KFKEAHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW1210165KFKEAHP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW1210165KFKEAHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW1210165KFKEAHP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW1210165KFKEAHP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: