Part Details for CRCW1210158KDKEBP by Vishay Intertechnologies
Overview of CRCW1210158KDKEBP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW1210158KDKEBP
CRCW1210158KDKEBP CAD Models
CRCW1210158KDKEBP Part Data Attributes
|
CRCW1210158KDKEBP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1210158KDKEBP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 200, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1210158KDKEBP
This table gives cross-reference parts and alternative options found for CRCW1210158KDKEBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210158KDKEBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1210DR-07158KL | Fixed Resistor, 0.5W, 158000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW1210158KDKEBP vs AF1210DR-07158KL |
RC1210DR-07158KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CRCW1210158KDKEBP vs RC1210DR-07158KL |
RC1210DR-07158KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW1210158KDKEBP vs RC1210DR-07158KP |
RTT121583DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW1210158KDKEBP vs RTT121583DP4 |
RMC1/4K1583DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW1210158KDKEBP vs RMC1/4K1583DTE |
RK73H2ERTTDD1583D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210158KDKEBP vs RK73H2ERTTDD1583D |
RC1210DR-13158KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CRCW1210158KDKEBP vs RC1210DR-13158KL |
CLF1210158K0.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW1210158KDKEBP vs CLF1210158K0.5%100PPM/KKB16 |
RK73H2ELTED1583D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210158KDKEBP vs RK73H2ELTED1583D |
CRM1210ADX-1583ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CRCW1210158KDKEBP vs CRM1210ADX-1583ELF |