There are no models available for this part yet.
Overview of CRCW121012R7FKEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRCW121012R7FKEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43C4877
|
Newark | Res, metal Glaze,12.7Ohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1210-Case Rohs Compliant: Yes |Vishay CRCW121012R7FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now | |
DISTI #
53K2831
|
Newark | Resistor, Thick Film, 12.7 Ohm, 330Mw, 1%, Resistance:12.7Ohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW121012R7FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now | |
DISTI #
CRCW121012R7FKEA
|
Avnet Americas | CRCW1210 100 12R7 1% ET1 e3 - Tape and Reel (Alt: CRCW121012R7FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 | Buy Now | |
DISTI #
71-CRCW1210-12.7-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 12.7ohms 1% RoHS: Compliant | 179 |
|
$0.0260 / $0.2500 | Buy Now | |
DISTI #
V79:2366_23282870
|
Arrow Electronics | Res Thick Film 1210 12.7 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1639 | Americas - 2200 |
|
$0.0130 | Buy Now | |
DISTI #
V72:2272_09225069
|
Arrow Electronics | Res Thick Film 1210 12.7 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1639 Container: Cut Strips | Americas - 1496 |
|
$0.0131 / $0.0142 | Buy Now | |
Future Electronics | CRCW Series 1210 0.5 W 12.7 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0265 / $0.0280 | Buy Now | ||
DISTI #
32678067
|
Verical | Res Thick Film 1210 12.7 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 439 Package Multiple: 1 Date Code: 1639 | Americas - 2200 |
|
$0.0130 | Buy Now | |
DISTI #
25790877
|
Verical | Res Thick Film 1210 12.7 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1001 Package Multiple: 1 Date Code: 1639 | Americas - 1496 |
|
$0.0131 | Buy Now | |
Quest Components | 3520 |
|
$0.0075 / $0.0750 | Buy Now |
CAD Models for CRCW121012R7FKEA by Vishay Intertechnologies
Part Data Attributes for CRCW121012R7FKEA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
12.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CRCW121012R7FKEA
This table gives cross-reference parts and alternative options found for CRCW121012R7FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121012R7FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTE12R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW121012R7FKEA vs RK73H2EXTE12R7F |
RK73H2ELBK12R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121012R7FKEA vs RK73H2ELBK12R7F |
ERJ14NF12R7U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRCW121012R7FKEA vs ERJ14NF12R7U |
RK73H2ERTTEB12R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW121012R7FKEA vs RK73H2ERTTEB12R7F |
CR1210-2W-12R7FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CRCW121012R7FKEA vs CR1210-2W-12R7FSNT-13 |
RMC-2012R7FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CRCW121012R7FKEA vs RMC-2012R7FR |
RC1210FR-0712R7P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121012R7FKEA vs RC1210FR-0712R7P |
RM13FTN12R7 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW121012R7FKEA vs RM13FTN12R7 |
CRS1210-2W-12R7FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CRCW121012R7FKEA vs CRS1210-2W-12R7FT |
RK73H2ETBK12R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121012R7FKEA vs RK73H2ETBK12R7F |