Part Details for CRCW121011R3FKTA by Vishay Intertechnologies
Overview of CRCW121011R3FKTA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121011R3FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P3312
|
Newark | Crcw1210 11.3 1% 100 Rt1 Rohs Compliant: No |Vishay CRCW121011R3FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0960 | Buy Now |
DISTI #
CRCW121011R3FKTA
|
Avnet Americas | CRCW1210 11.3 1% 100 RT1 - Tape and Reel (Alt: CRCW121011R3FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0548 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0594 | Buy Now |
Part Details for CRCW121011R3FKTA
CRCW121011R3FKTA CAD Models
CRCW121011R3FKTA Part Data Attributes
|
CRCW121011R3FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121011R3FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121011R3FKTA
This table gives cross-reference parts and alternative options found for CRCW121011R3FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121011R3FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJP14F11R3U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CRCW121011R3FKTA vs ERJP14F11R3U |
RK73H2ETTED11R3F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121011R3FKTA vs RK73H2ETTED11R3F |
SR1210FR-0711R3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW121011R3FKTA vs SR1210FR-0711R3L |
NRCW25F11R3TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CRCW121011R3FKTA vs NRCW25F11R3TRF |
CLF121011R31%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW121011R3FKTA vs CLF121011R31%100PPM/KNB16 |
WR10X11R3FDLV | Fixed Resistor, 0.5W, 11.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | CRCW121011R3FKTA vs WR10X11R3FDLV |
RK73H2ELTE11R3F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121011R3FKTA vs RK73H2ELTE11R3F |
RK73H2ERTBK11R3F | RES,SMT,THICK FILM,11.3 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | CRCW121011R3FKTA vs RK73H2ERTBK11R3F |
NRCA25F11R3TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | CRCW121011R3FKTA vs NRCA25F11R3TRQYF |
RK73H2ET11R3F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121011R3FKTA vs RK73H2ET11R3F |