CRCW1210118KFKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW1210118KFKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for CRCW1210118KFKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 47P3965
Newark Crcw1210 100 118K 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW1210118KFKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0430
  • 10,000 $0.0370
  • 20,000 $0.0320
  • 30,000 $0.0260
$0.0260 / $0.0430 Buy Now
DISTI # CRCW1210118KFKEA
Avnet Americas CRCW1210 100 118K 1% ET1 e3 - Tape and Reel (Alt: CRCW1210118KFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0166
$0.0166 Buy Now
DISTI # 71-CRCW1210118KFKEA
Mouser Electronics Thick Film Resistors - SMD CRCW1210 100 118K 1% ET1 e3 RoHS: Compliant 0
  • 1 $0.2200
  • 10 $0.1790
  • 100 $0.0710
  • 1,000 $0.0340
  • 5,000 $0.0330
  • 25,000 $0.0320
  • 50,000 $0.0310
$0.0310 / $0.2200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks 0
  • 5,000 $0.0180
$0.0180 Buy Now

CAD Models for CRCW1210118KFKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW1210118KFKEA by Vishay Intertechnologies

CRCW1210118KFKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
118000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRCW1210118KFKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW1210118KFKEA

This table gives cross-reference parts and alternative options found for CRCW1210118KFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210118KFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC35K1183FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CRCW1210118KFKEA vs RMC35K1183FB
WF10P1183FTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Walsin Technology Corporation CRCW1210118KFKEA vs WF10P1183FTL
CR1210-2W-1183FSNT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD CRCW1210118KFKEA vs CR1210-2W-1183FSNT
BCTS001210-1183FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Chilisin Electronics Corp CRCW1210118KFKEA vs BCTS001210-1183FTP
RK73H2ERTBK1183F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 118000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc CRCW1210118KFKEA vs RK73H2ERTBK1183F
CRS1210AFX-1183ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Bourns Inc CRCW1210118KFKEA vs CRS1210AFX-1183ELF
RK73H2ETTD1183F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CRCW1210118KFKEA vs RK73H2ETTD1183F
RM13FTN1183 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE TA-I Technology Co Ltd CRCW1210118KFKEA vs RM13FTN1183
PWR13FTEU1183 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CRCW1210118KFKEA vs PWR13FTEU1183
RK73H2ETTE1183F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CRCW1210118KFKEA vs RK73H2ETTE1183F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW1210118KFKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW1210118KFKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW1210118KFKEA would you like to use for your alert(s)?
  • Please alert me when CRCW1210118KFKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW1210118KFKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW1210118KFKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW1210118KFKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW1210118KFKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW1210118KFKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: