Part Details for CRCW12068K66FKTC by Vishay Intertechnologies
Overview of CRCW12068K66FKTC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12068K66FKTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R9604
|
Newark | Crcw1206 8.66K 1% 100 Rt6 Rohs Compliant: No |Vishay CRCW12068K66FKTC RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0230 | Buy Now |
DISTI #
CRCW12068K66FKTC
|
Avnet Americas | CRCW1206 8.66K 1% 100 RT6 - Tape and Reel (Alt: CRCW12068K66FKTC) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0139 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks | 0 |
|
$0.0150 | Buy Now |
Part Details for CRCW12068K66FKTC
CRCW12068K66FKTC CAD Models
CRCW12068K66FKTC Part Data Attributes
|
CRCW12068K66FKTC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12068K66FKTC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12068K66FKTC
This table gives cross-reference parts and alternative options found for CRCW12068K66FKTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12068K66FKTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS08F8661V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CRCW12068K66FKTC vs ERJS08F8661V |
CRCW12068K66FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW12068K66FKTC vs CRCW12068K66FKEB |
ERJ8ENF8661V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CRCW12068K66FKTC vs ERJ8ENF8661V |
AC1206FR-078K66L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12068K66FKTC vs AC1206FR-078K66L |
RC1206FR-078K66L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12068K66FKTC vs RC1206FR-078K66L |
RC1206FR-078K66P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12068K66FKTC vs RC1206FR-078K66P |
CRCW12068K66FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW12068K66FKTC vs CRCW12068K66FKTB |
CRCW12068K66FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW12068K66FKTC vs CRCW12068K66FKEA |
CRCW12068K66FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12068K66FKTC vs CRCW12068K66FKEAC |
NRC12F8661TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRCW12068K66FKTC vs NRC12F8661TRF |