Part Details for CRCW12068K45FKEA. by Vishay Intertechnologies
Overview of CRCW12068K45FKEA. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12068K45FKEA.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W4540
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 8.45 Kohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Vishay CRCW12068K45FKEA. RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5864 |
|
$0.0050 | Buy Now |