-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K2586
|
Newark | Res, Thick Film, 7K87, 1%, 0.25W, 1206, Resistance:7.87Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12067K87FKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10129 |
|
$0.0060 | Buy Now |
DISTI #
53K2587
|
Newark | Res, Thick Film, 7K87, 1%, 0.25W, 1206, Reel, Resistance:7.87Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12067K87FKEA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
37AH9803
|
Newark | D25/Crcw1206 100 7K87 1% Et1 E3 |Vishay CRCW12067K87FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
CRCW12067K87FKEA
|
Avnet Americas | SMD Chip Resistor, 7.87 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW12067K87FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0077 | Buy Now |
DISTI #
53K2586
|
Avnet Americas | SMD Chip Resistor, 7.87 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 53K2586) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 10129 Partner Stock |
|
$0.0200 / $0.1040 | Buy Now |
DISTI #
71-CRCW1206-7.87K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 7.87Kohms 1% RoHS: Compliant | 20940 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_07473434
|
Arrow Electronics | Res Thick Film 1206 7.87K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2308 Container: Cut Strips | Americas - 14665 |
|
$0.0434 / $0.0944 | Buy Now |
DISTI #
V79:2366_26232193
|
Arrow Electronics | Res Thick Film 1206 7.87K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1849 | Americas - 5 |
|
$0.0046 / $0.0430 | Buy Now |
|
Future Electronics | CRCW Series 1206 0.25 W 7.87 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 15000Reel |
|
$0.0057 / $0.0067 | Buy Now |
DISTI #
80897732
|
Verical | Res Thick Film 1206 7.87K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 358 Package Multiple: 1 Date Code: 2308 | Americas - 14665 |
|
$0.0434 / $0.0689 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12067K87FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12067K87FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW12067K87FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12067K87FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2512068B7871FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12067K87FKEA vs D2512068B7871FB5 |
RC1206F7871-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CRCW12067K87FKEA vs RC1206F7871-07-T70 |
RMCS1/87.87K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW12067K87FKEA vs RMCS1/87.87K1%R |
RK73H2BXTE7871F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12067K87FKEA vs RK73H2BXTE7871F |
CR1206AFX-7871EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRCW12067K87FKEA vs CR1206AFX-7871EAS |
FCF06FV-7871 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12067K87FKEA vs FCF06FV-7871 |
TSR8GF7871V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | CRCW12067K87FKEA vs TSR8GF7871V |
CR-06FL7--7K87- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | CRCW12067K87FKEA vs CR-06FL7--7K87- |
MC1206-7871-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW12067K87FKEA vs MC1206-7871-FB101 |
MC1206-7871-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW12067K87FKEA vs MC1206-7871-FTW |