Datasheets
CRCW120675K0FHEAP by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for CRCW120675K0FHEAP by Vishay Intertechnologies

Overview of CRCW120675K0FHEAP by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for CRCW120675K0FHEAP

Part # Distributor Description Stock Price Buy
DISTI # CRCW120675K0FHEAP
Avnet Americas D25/CRCW1206-P 50 75K 1% ET1 e3 - Tape and Reel (Alt: CRCW120675K0FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0568
  • 10,000 $0.0532
  • 20,000 $0.0512
  • 30,000 $0.0500
  • 40,000 $0.0470
$0.0470 / $0.0568 Buy Now
DISTI # 71-CRCW120675K0FHEAP
Mouser Electronics Thick Film Resistors - SMD D25/CRCW1206-P 50 75K 1% ET1 e3 RoHS: Compliant 0
  • 1 $0.4300
  • 10 $0.2350
  • 100 $0.1390
  • 1,000 $0.0900
  • 5,000 $0.0780
  • 10,000 $0.0610
  • 25,000 $0.0540
  • 100,000 $0.0500
$0.0500 / $0.4300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks 0
  • 5,000 $0.0500
$0.0500 Buy Now
DISTI # CRCW120675K0FHEAP
Avnet Abacus D25/CRCW1206-P 50 75K 1% ET1 e3 (Alt: CRCW120675K0FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
New Advantage Corporation D25P/CRCW1206 50 75K 1% ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 85000
  • 5,000 $0.0100
$0.0100 Buy Now

Part Details for CRCW120675K0FHEAP

CRCW120675K0FHEAP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRCW120675K0FHEAP Part Data Attributes

CRCW120675K0FHEAP Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRCW120675K0FHEAP Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 12 Weeks
Additional Feature LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200, SEMI-PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 75000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CRCW120675K0FHEAP

This table gives cross-reference parts and alternative options found for CRCW120675K0FHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120675K0FHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
FCF06FP7502P Prosperity Dielectrics Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, CRCW120675K0FHEAP vs FCF06FP7502P
RK73G2BTTED7502F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT CRCW120675K0FHEAP vs RK73G2BTTED7502F
RS73G2BRTTD7502F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP CRCW120675K0FHEAP vs RS73G2BRTTD7502F
CR-06FE775K Viking Technology Check for Price RES,SMT,THICK FILM,75K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE CRCW120675K0FHEAP vs CR-06FE775K
CR-06FED---75K Viking Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP CRCW120675K0FHEAP vs CR-06FED---75K
CR-06FE7---75K Viking Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP CRCW120675K0FHEAP vs CR-06FE7---75K
CRCW120675K0FHECP Vishay Intertechnologies Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT CRCW120675K0FHEAP vs CRCW120675K0FHECP
RK73G2BLTDB7502F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, CRCW120675K0FHEAP vs RK73G2BLTDB7502F
RK73G2BRTTDD7502F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP CRCW120675K0FHEAP vs RK73G2BRTTDD7502F
RK73G2BLTEB7502F KOA Corporation Check for Price RES,SMT,THICK FILM,75K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE CRCW120675K0FHEAP vs RK73G2BLTEB7502F

CRCW120675K0FHEAP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW120675K0FHEAP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW120675K0FHEAP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW120675K0FHEAP would you like to use for your alert(s)?
  • Please alert me when CRCW120675K0FHEAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW120675K0FHEAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW120675K0FHEAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW120675K0FHEAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW120675K0FHEAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW120675K0FHEAP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: