Part Details for CRCW12066M20FKEB by Vishay Intertechnologies
Overview of CRCW12066M20FKEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12066M20FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P2944
|
Newark | D25/Crcw1206 100 6M2 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW12066M20FKEB RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
CRCW12066M20FKEB
|
Avnet Americas | RES THKFLM D25/1206 6M2 OHM 1% 100 ET5 E3 SMD - Tape and Reel (Alt: CRCW12066M20FKEB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0062 | Buy Now |
Part Details for CRCW12066M20FKEB
CRCW12066M20FKEB CAD Models
CRCW12066M20FKEB Part Data Attributes
|
CRCW12066M20FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12066M20FKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12066M20FKEB
This table gives cross-reference parts and alternative options found for CRCW12066M20FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12066M20FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272466205 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12066M20FKEB vs 232272466205 |
CR1206-4W-6204FPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | CRCW12066M20FKEB vs CR1206-4W-6204FPT |
RC3216F625AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | CRCW12066M20FKEB vs RC3216F625AS |
232272486205L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12066M20FKEB vs 232272486205L |
WR12W6204FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW12066M20FKEB vs WR12W6204FTL |
9C12063A6204FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CRCW12066M20FKEB vs 9C12063A6204FKPF4 |
D25AP1006M21%PN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRCW12066M20FKEB vs D25AP1006M21%PN |
PWR06FTEO6204 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW12066M20FKEB vs PWR06FTEO6204 |
AF1206FR-106M2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW12066M20FKEB vs AF1206FR-106M2L |
RCA12066M21%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRCW12066M20FKEB vs RCA12066M21%100ET5E3 |