Part Details for CRCW12066M20FKEAC by Vishay Intertechnologies
Overview of CRCW12066M20FKEAC by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12066M20FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC6482
|
Newark | D25/Crcw1206-C 100 6M2 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12066M20FKEAC RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
CRCW12066M20FKEAC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 1206 Size 6.2M Ohm 1% 0.25 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW12066M20FKEAC) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 | Buy Now |
DISTI #
V36:1790_18940571
|
Arrow Electronics | Res Thick Film 1206 6.2M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2151 | Americas - 5000 |
|
$0.0141 | Buy Now |
DISTI #
V79:2366_25598229
|
Arrow Electronics | Res Thick Film 1206 6.2M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 1921 | Americas - 146 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0050 | Buy Now |
DISTI #
61289835
|
Verical | Res Thick Film 1206 6.2M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1352 Package Multiple: 1 Date Code: 2151 | Americas - 5000 |
|
$0.0141 | Buy Now |
DISTI #
C1S803606010675
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5000 |
|
$0.0141 | Buy Now |
DISTI #
C1S803606452419
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 146 |
|
$0.0125 | Buy Now |
Part Details for CRCW12066M20FKEAC
CRCW12066M20FKEAC CAD Models
CRCW12066M20FKEAC Part Data Attributes
|
CRCW12066M20FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12066M20FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12066M20FKEAC
This table gives cross-reference parts and alternative options found for CRCW12066M20FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12066M20FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC3216F625AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | CRCW12066M20FKEAC vs RC3216F625AS |
9C12063A6204FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12066M20FKEAC vs 9C12063A6204FKPFT |
WR12W6204FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW12066M20FKEAC vs WR12W6204FBL |
CRCW12066M20FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW12066M20FKEAC vs CRCW12066M20FKTA |
RC1206FR-136M2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12066M20FKEAC vs RC1206FR-136M2L |
RC1206FR-076M2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12066M20FKEAC vs RC1206FR-076M2 |
9C12063A6204FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CRCW12066M20FKEAC vs 9C12063A6204FKPF4 |
AC1206FR-136M2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW12066M20FKEAC vs AC1206FR-136M2L |
232272466205L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12066M20FKEAC vs 232272466205L |
AR1206FR-076M2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | YAGEO Corporation | CRCW12066M20FKEAC vs AR1206FR-076M2 |