-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K2520
|
Newark | Res, Thick Film, 6K8, 1%, 0.25W, 1206, Resistance:6.8Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW12066K80FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22000 |
|
$0.0070 | Buy Now |
DISTI #
42K5138
|
Newark | Res, Thick Film, 6K8, 1%, 0.25W, 1206, Reel, Resistance:6.8Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12066K80FKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
37AH9795
|
Newark | D25/Crcw1206 100 6K8 1% Et1 E3 |Vishay CRCW12066K80FKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 / $0.0100 | Buy Now |
DISTI #
CRCW12066K80FKEA
|
Avnet Americas | D25/CRCW1206 100 6K8 1% ET1 e3 - Tape and Reel (Alt: CRCW12066K80FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0050 / $0.0056 | Buy Now |
DISTI #
53K2520
|
Avnet Americas | D25/CRCW1206 100 6K8 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 53K2520) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 19813 Partner Stock |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
71-CRCW1206-6.8K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 6.8Kohms 1% RoHS: Compliant | 14106 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
E02:0323_02202209
|
Arrow Electronics | Res Thick Film 1206 6.8K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2411 | Europe - 95000 |
|
$0.0120 | Buy Now |
DISTI #
V79:2366_27013687
|
Arrow Electronics | Res Thick Film 1206 6.8K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2114 | Americas - 3212 |
|
$0.0220 / $0.0310 | Buy Now |
|
Future Electronics | CRCW Series 1206 0.25 W 6.8 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 30000Reel |
|
$0.0059 / $0.0065 | Buy Now |
DISTI #
83606955
|
Verical | Res Thick Film 1206 6.8K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2411 | Americas - 95000 |
|
$0.0123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12066K80FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12066K80FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW12066K80FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12066K80FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCA12066K80FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CRCW12066K80FKEA vs RCA12066K80FKEA |
RK73H2BRTTDB6801F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CRCW12066K80FKEA vs RK73H2BRTTDB6801F |
ERJP08E6801V | Panasonic Electronic Components | Check for Price | RES,SMT,THICK FILM,6.8K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | CRCW12066K80FKEA vs ERJP08E6801V |
RMNW32K6801FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CRCW12066K80FKEA vs RMNW32K6801FTP |
WR12X6801FG | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CRCW12066K80FKEA vs WR12X6801FG |
MP003736 | SPC Multicomp | $0.0290 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRCW12066K80FKEA vs MP003736 |
CR32-6801-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRCW12066K80FKEA vs CR32-6801-FY |
RC1206FR-106K8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CRCW12066K80FKEA vs RC1206FR-106K8 |
1206S4F6801T5E | Royal Electronic Factory (Thailand) Co Ltd | $0.0149 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRCW12066K80FKEA vs 1206S4F6801T5E |
RMC1/8K6801FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CRCW12066K80FKEA vs RMC1/8K6801FB |