-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K5170
|
Newark | Res, Thick Film, 68R1, 1%, 0.25W, 1206, Resistance:68.1Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200Vrohs Compliant: Yes |Vishay CRCW120668R1FKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9860 |
|
$0.0110 | Buy Now |
DISTI #
53K2572
|
Newark | Res, Thick Film, 68R1, 1%, 0.25W, 1206, Reel, Resistance:68.1Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW120668R1FKEA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
CRCW120668R1FKEA
|
Avnet Americas | SMD Chip Resistor, 68.1 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW120668R1FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0077 | Buy Now |
DISTI #
42K5170
|
Avnet Americas | SMD Chip Resistor, 68.1 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 42K5170) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 9860 Partner Stock |
|
$0.0280 / $0.1040 | Buy Now |
DISTI #
71-CRCW1206-68.1-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 68.1ohms 1% RoHS: Compliant | 13778 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
E02:0323_03174262
|
Arrow Electronics | Res Thick Film 1206 68.1 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2328 | Europe - 60000 |
|
$0.0347 | Buy Now |
DISTI #
V72:2272_09210324
|
Arrow Electronics | Res Thick Film 1206 68.1 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2331 Container: Cut Strips | Americas - 14900 |
|
$0.0465 / $0.0848 | Buy Now |
DISTI #
V79:2366_26232183
|
Arrow Electronics | Res Thick Film 1206 68.1 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1908 | Americas - 4887 |
|
$0.0046 / $0.0460 | Buy Now |
|
Future Electronics | CRCW Series 1206 0.25 W 68.1 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 90000Reel |
|
$0.0065 / $0.0078 | Buy Now |
DISTI #
69839677
|
Verical | Res Thick Film 1206 68.1 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2328 | Americas - 60000 |
|
$0.0346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW120668R1FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120668R1FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW120668R1FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120668R1FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR1206FTE68R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | CRCW120668R1FKEA vs CTTKFR1206FTE68R1 |
9C12063A68R1FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CRCW120668R1FKEA vs 9C12063A68R1FKPF3 |
FCF06FT-68R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW120668R1FKEA vs FCF06FT-68R1 |
TSR8GTF68R1V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | CRCW120668R1FKEA vs TSR8GTF68R1V |
232272916819 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 68.1ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW120668R1FKEA vs 232272916819 |
RMNW32K68R1FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRCW120668R1FKEA vs RMNW32K68R1FB |
RMCS1/868.11%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW120668R1FKEA vs RMCS1/868.11%A |
MC1206-68R1-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW120668R1FKEA vs MC1206-68R1-FB101Q |
CAS12F68R1CT | Fixed Resistor, 0.25W, 68.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CRCW120668R1FKEA vs CAS12F68R1CT |
CR1206F68R1P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRCW120668R1FKEA vs CR1206F68R1P20 |