Part Details for CRCW12064K99FKTA by Vishay Intertechnologies
Overview of CRCW12064K99FKTA by Vishay Intertechnologies
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12064K99FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F1560
|
Newark | Res, Thick Film, 4K99, 1%, 0.25W, 1206, Resistance:4.99Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW12064K99FKTA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3772 |
|
$0.0220 | Buy Now |
DISTI #
05F1560
|
Avnet Americas | CRCW1206 4.99K 1% 100 RT1 - Product that comes on tape, but is not reeled (Alt: 05F1560) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 3747 Partner Stock |
|
$0.0380 / $0.0620 | Buy Now |
DISTI #
CRCW12064K99FKTA
|
Avnet Americas | CRCW1206 4.99K 1% 100 RT1 - Tape and Reel (Alt: CRCW12064K99FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 | Buy Now |
DISTI #
71-CRCW1206-4.99K
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 4.99Kohms 1% RoHS: Not Compliant | 12757 |
|
$0.0170 / $0.1600 | Buy Now |
DISTI #
V36:1790_07474595
|
Arrow Electronics | Res Thick Film 1206 4.99K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2347 | Americas - 20000 |
|
$0.0373 | Buy Now |
DISTI #
V72:2272_07474595
|
Arrow Electronics | Res Thick Film 1206 4.99K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1914 Container: Cut Strips | Americas - 1 |
|
$0.0377 | Buy Now |
|
Future Electronics | 1206 4.99K Ohms 1% Thick Film Surface Mount Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0152 / $0.0162 | Buy Now |
DISTI #
84419370
|
Verical | Res Thick Film 1206 4.99K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2347 | Americas - 20000 |
|
$0.0373 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 40425 |
|
$0.0048 / $0.0563 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 4990 ohm, SURFACE MOUNT, 1206 | 7189 |
|
$0.0267 / $0.1335 | Buy Now |
Part Details for CRCW12064K99FKTA
CRCW12064K99FKTA CAD Models
CRCW12064K99FKTA Part Data Attributes
|
CRCW12064K99FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12064K99FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12064K99FKTA
This table gives cross-reference parts and alternative options found for CRCW12064K99FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12064K99FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-4991-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | CRCW12064K99FKTA vs MC1206P-4991-FBQ |
RMCF1206FB4K99 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW12064K99FKTA vs RMCF1206FB4K99 |
TSR8GTF4991V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | CRCW12064K99FKTA vs TSR8GTF4991V |
CR32-4991FK | Fixed Resistor | ASJ Holdings Limited | CRCW12064K99FKTA vs CR32-4991FK |
9C12063A4991FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12064K99FKTA vs 9C12063A4991FKHFT |
RS06K4991FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW12064K99FKTA vs RS06K4991FCG |
RK73H2BTBK4991F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW12064K99FKTA vs RK73H2BTBK4991F |
1206S4F4991TA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRCW12064K99FKTA vs 1206S4F4991TA |
RK73H2BRTTDB4991F | RES,SMT,THICK FILM,4.99K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | CRCW12064K99FKTA vs RK73H2BRTTDB4991F |
NRC12F4991TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRCW12064K99FKTA vs NRC12F4991TRF |