CRCW120649R9FKTA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE

Overview of CRCW120649R9FKTA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW120649R9FKTA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53W0113
Newark Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 49.9 Ohm, 250 Mw, 1%, 200 V Rohs Compliant: No |Vishay CRCW120649R9FKTA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3931
  • 10 $0.0290
  • 25 $0.0290
  • 50 $0.0290
  • 100 $0.0290
$0.0290 Buy Now
DISTI # 05F1522
Newark Thick Film Resistor, 49.9 Ohm, 250Mw, 1%, Resistance:49.9Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, No. Of Pins:2Pinsrohs Compliant: No |Vishay CRCW120649R9FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.0600
$0.0600 Buy Now
DISTI # CRCW120649R9FKTA
Avnet Americas CRCW1206 49.9 1% 100 RT1 - Tape and Reel (Alt: CRCW120649R9FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0139
$0.0139 Buy Now
DISTI # 71-CRCW1206-49.9
Mouser Electronics Thick Film Resistors - SMD 1/4watt 49.9ohms 1% RoHS: Not Compliant 0
  • 1 $0.1800
  • 10 $0.0600
  • 100 $0.0370
  • 1,000 $0.0300
  • 5,000 $0.0250
  • 10,000 $0.0220
  • 25,000 $0.0180
  • 100,000 $0.0160
$0.0160 / $0.1800 Order Now
DISTI # V72:2272_09231454
Arrow Electronics Res Thick Film 1206 49.9 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1924 Container: Cut Strips Americas - 3
  • 1 $0.0120
$0.0120 Buy Now
Future Electronics CRCW Series 1206 0.25 W 49.9 Ω ±1% ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 5,000 $0.0160
  • 10,000 $0.0158
  • 15,000 $0.0156
  • 25,000 $0.0154
  • 50,000 $0.0150
$0.0150 / $0.0160 Buy Now
Bristol Electronics   Min Qty: 89 75944
  • 89 $0.0563
  • 268 $0.0375
  • 935 $0.0094
  • 7,980 $0.0056
  • 22,323 $0.0048
  • 41,668 $0.0045
$0.0045 / $0.0563 Buy Now
Bristol Electronics   Min Qty: 89 8265
  • 89 $0.0563
  • 268 $0.0375
  • 935 $0.0094
  • 7,980 $0.0056
$0.0056 / $0.0563 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 49.9 ohm, SURFACE MOUNT, 1206 9041
  • 1 $0.0452
  • 296 $0.0283
  • 1,771 $0.0203
$0.0203 / $0.0452 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 49.9 ohm, SURFACE MOUNT, 1206 6612
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 49.9 ohm, SURFACE MOUNT, 1206 3658
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 49.9 ohm, SURFACE MOUNT, 1206 1272
  • 1 $0.1040
  • 121 $0.0468
  • 1,069 $0.0312
$0.0312 / $0.1040 Buy Now
DISTI # CRCW120649R9FKTA
TTI Thick Film Resistors - SMD 1/4watt 49.9ohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 365000
In Stock
  • 5,000 $0.0246
$0.0246 Buy Now
DISTI # CRCW120649R9FKTA
Avnet Abacus SMD Chip Resistor, 49.9 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRCW120649R9FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S802702148570
Chip1Stop Surface Mount Resistor RoHS: Not Compliant 3
  • 25 $0.0325
$0.0325 Buy Now

CAD Models for CRCW120649R9FKTA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW120649R9FKTA by Vishay Intertechnologies

CRCW120649R9FKTA
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
49.9 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRCW120649R9FKTA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW120649R9FKTA

This table gives cross-reference parts and alternative options found for CRCW120649R9FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120649R9FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2BTTEB49R9F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc CRCW120649R9FKTA vs RK73H2BTTEB49R9F
MC1206P-49R9-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc CRCW120649R9FKTA vs MC1206P-49R9-FT101
CRCW120649R9FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRCW120649R9FKTA vs CRCW120649R9FKEBC
TSR8GTF49R9V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Tateyama Kagaku Group CRCW120649R9FKTA vs TSR8GTF49R9V
CR1206F49R9D50 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd CRCW120649R9FKTA vs CR1206F49R9D50
CR32-49R9FF Fixed Resistor ASJ Holdings Limited CRCW120649R9FKTA vs CR32-49R9FF
RK73H2BRTTDB49R9F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc CRCW120649R9FKTA vs RK73H2BRTTDB49R9F
RC1206FR-1349R9 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW120649R9FKTA vs RC1206FR-1349R9
FCF06FT-49R9 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CRCW120649R9FKTA vs FCF06FT-49R9
232272914999 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW120649R9FKTA vs 232272914999

Related Parts for CRCW120649R9FKTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW120649R9FKTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW120649R9FKTA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW120649R9FKTA would you like to use for your alert(s)?
  • Please alert me when CRCW120649R9FKTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW120649R9FKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW120649R9FKTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW120649R9FKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW120649R9FKTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW120649R9FKTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: