-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P2500
|
Newark | Crcw1206 3.3M 5% 200 Rt1 Rohs Compliant: No |Vishay CRCW12063M30JNTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0290 | Buy Now |
DISTI #
CRCW12063M30JNTA
|
Avnet Americas | CRCW1206 3.3M 5% 200 RT1 - Tape and Reel (Alt: CRCW12063M30JNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0231 | Buy Now |
DISTI #
71-CRCW1206J-3.3M
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 3.3Mohms 5% RoHS: Not Compliant | 2024 |
|
$0.0160 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12063M30JNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12063M30JNTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW12063M30JNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12063M30JNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM73B2BTE335J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12063M30JNTA vs RM73B2BTE335J |
RMGW32-335JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRCW12063M30JNTA vs RMGW32-335JTP |
CR1206J3M3P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRCW12063M30JNTA vs CR1206J3M3P05 |
MC1206P-335-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW12063M30JNTA vs MC1206P-335-JB201W |
CRCW12063M30JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW12063M30JNTA vs CRCW12063M30JNEC |
RK73B2BLTED335J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12063M30JNTA vs RK73B2BLTED335J |
CR1206-JW-335ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CRCW12063M30JNTA vs CR1206-JW-335ELF |
NRCL12J335TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | NIC Components Corp | CRCW12063M30JNTA vs NRCL12J335TRF |
RC1206J335 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Synton-Tech Corp | CRCW12063M30JNTA vs RC1206J335 |
RK73B2BLTD335J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12063M30JNTA vs RK73B2BLTD335J |