CRCW12063M24FKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW12063M24FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW12063M24FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53K2243
Newark Res, Thick Film, 3M24, 1%, 0.25W, 1206, Resistance:3.24Mohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12063M24FKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.0130
$0.0130 Buy Now
DISTI # 53K2244
Newark Res, Thick Film, 3M24, 1%, 0.25W, 1206, Reel, Resistance:3.24Mohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12063M24FKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 15,000 $0.0080
  • 25,000 $0.0070
$0.0070 / $0.0080 Buy Now
DISTI # CRCW12063M24FKEA
Avnet Americas D25/CRCW1206 100 3M24 1% ET1 e3 - Tape and Reel (Alt: CRCW12063M24FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0058
$0.0058 Buy Now
DISTI # 71-CRCW12063M24FKEA
Mouser Electronics Thick Film Resistors - SMD 1/4watt 3.24Mohms 1% RoHS: Compliant 9759
  • 1 $0.1000
  • 10 $0.0210
  • 100 $0.0130
  • 1,000 $0.0110
  • 5,000 $0.0080
  • 10,000 $0.0070
$0.0070 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks 0
  • 15,000 $0.0062
$0.0062 Buy Now
Quest Components   10784
  • 1 $0.0630
  • 477 $0.0210
  • 2,382 $0.0063
$0.0063 / $0.0630 Buy Now
DISTI # CRCW12063M24FKEA
Avnet Abacus SMD Chip Resistor, 3.24 MOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRCW12063M24FKEA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW12063M24FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW12063M24FKEA by Vishay Intertechnologies

CRCW12063M24FKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3240000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRCW12063M24FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW12063M24FKEA

This table gives cross-reference parts and alternative options found for CRCW12063M24FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12063M24FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WCR1206-3M24FI Fixed Resistor, 0.25W, 3240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors CRCW12063M24FKEA vs WCR1206-3M24FI
RC1206FR-133M24L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRCW12063M24FKEA vs RC1206FR-133M24L
WCR-WCR1206LF-3244-F-P-LT Fixed Resistor, 0.25W, 3240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors CRCW12063M24FKEA vs WCR-WCR1206LF-3244-F-P-LT
AF1206FR-103M24L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRCW12063M24FKEA vs AF1206FR-103M24L
232272473245L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW12063M24FKEA vs 232272473245L
RM12R-3M24-F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, RFE International Inc CRCW12063M24FKEA vs RM12R-3M24-F
FCF06FV-3244-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CRCW12063M24FKEA vs FCF06FV-3244-W
ESR18EZPF3244 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3240000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, ROHM Semiconductor CRCW12063M24FKEA vs ESR18EZPF3244
HQ06S4F3244TCE Fixed Resistor, 0.25W, 3240000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CRCW12063M24FKEA vs HQ06S4F3244TCE
AC1206FR-133M24L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRCW12063M24FKEA vs AC1206FR-133M24L

Related Parts for CRCW12063M24FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW12063M24FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW12063M24FKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW12063M24FKEA would you like to use for your alert(s)?
  • Please alert me when CRCW12063M24FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW12063M24FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW12063M24FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW12063M24FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW12063M24FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW12063M24FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: