Part Details for CRCW120639R2FKTA by Vishay Dale
Overview of CRCW120639R2FKTA by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW120639R2FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW120639R2FKTA-ND
|
DigiKey | RES SMD 39.2 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0241 | Buy Now |
DISTI #
70200978
|
RS | Resistor, Thick Film, +/- 1, 200 V (Max.), 100 ppm/K, 1000 Megohms (Min.) | Vishay Dale CRCW120639R2FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0320 / $0.0330 | RFQ |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 39.2 ohm, SURFACE MOUNT, 1206 | 13504 |
|
$0.0131 / $0.0404 | Buy Now |
Part Details for CRCW120639R2FKTA
CRCW120639R2FKTA CAD Models
CRCW120639R2FKTA Part Data Attributes
|
CRCW120639R2FKTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CRCW120639R2FKTA
Vishay Dale
Thick Film Chip Resistor; Series:CRCW; Resistance:39.2ohm; Resistance Tolerance:+/- 1%; Power Rating:0.25W; Operating Temperature Range:-55 C to +125 C; Resistor Element Material:Thick Film; Voltage Rating:200VDC RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |