Part Details for CRCW1206300RFKECHP by Vishay Intertechnologies
Overview of CRCW1206300RFKECHP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1206300RFKECHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW1206300RFKECHP
|
Avnet Abacus | RES SMD POWER 1206 300R 1% 0.75W 100ppm T&R (Alt: CRCW1206300RFKECHP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |