CRCW12062K70JNEAHP
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW12062K70JNEAHP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CRCW12062K70JNEAHP by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 24T7362
Newark Crcw1206-Hp 200 2K7 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12062K70JNEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0680
  • 10,000 $0.0560
  • 20,000 $0.0480
  • 30,000 $0.0450
  • 50,000 $0.0390
$0.0390 / $0.0680 Buy Now
DISTI # CRCW12062K70JNEAHP
Avnet Americas CRCW1206-HP 200 2K7 5% ET1 E3 - Tape and Reel (Alt: CRCW12062K70JNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0387
$0.0387 Buy Now
DISTI # 71-CRCW12062K70JNEAH
Mouser Electronics Thick Film Resistors - SMD 3/4W 2.7Kohms 5% High Power AEC-Q200 RoHS: Compliant 0
  • 1 $0.1900
  • 10 $0.0690
  • 100 $0.0460
  • 1,000 $0.0380
  • 5,000 $0.0370
  • 10,000 $0.0360
  • 25,000 $0.0340
  • 50,000 $0.0280
  • 100,000 $0.0240
$0.0240 / $0.1900 Order Now
Future Electronics Res Thick Film 1206 2.7K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 5000
Reel
  • 5,000 $0.0398
  • 10,000 $0.0391
  • 15,000 $0.0388
  • 25,000 $0.0383
  • 50,000 $0.0373
$0.0373 / $0.0398 Buy Now
DISTI # 66377861
Verical Res Thick Film 1206 2.7K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 152 Package Multiple: 1 Date Code: 2233 Americas - 4645
  • 3,000 $0.0387
$0.0387 Buy Now
DISTI # CRCW12062K70JNEAHP
TTI Thick Film Resistors - SMD 3/4W 2.7Kohms 5% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel Americas - 0
  • 20,000 $0.0364
  • 25,000 $0.0357
  • 50,000 $0.0350
  • 125,000 $0.0343
  • 250,000 $0.0337
$0.0337 / $0.0364 Buy Now
DISTI # C1S803605043427
Chip1Stop Surface Mount Resistor RoHS: Compliant pbFree: Yes 4645
  • 10 $0.0613
  • 25 $0.0566
  • 100 $0.0438
  • 250 $0.0399
  • 500 $0.0395
  • 1,000 $0.0391
  • 3,000 $0.0387
$0.0387 / $0.0613 Buy Now

CAD Models for CRCW12062K70JNEAHP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW12062K70JNEAHP by Vishay Intertechnologies

CRCW12062K70JNEAHP
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE(V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2700 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. CRCW12062K70JNEAHP
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for CRCW12062K70JNEAHP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW12062K70JNEAHP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW12062K70JNEAHP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW12062K70JNEAHP would you like to use for your alert(s)?
  • Please alert me when CRCW12062K70JNEAHP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW12062K70JNEAHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW12062K70JNEAHP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW12062K70JNEAHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW12062K70JNEAHP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW12062K70JNEAHP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: