Part Details for CRCW12062K70FKEAHP by Vishay
Overview of CRCW12062K70FKEAHP by Vishay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12062K70FKEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW12062K70FKEAHP
|
IBS Electronics | Res Thick Film 1206 2.7K Ohm 1% 0.75W Ã, ƒ, Â, ‚, Ã, ‚, Â, ±, 100ppm/Ã, ƒ, Â, ‚, Ã, ‚, Â, °, C Molded SMD SMD Paper T/R Min Qty: 20000 Package Multiple: 1 | 0 |
|
$0.0189 / $0.0491 | Buy Now |