Part Details for CRCW12062K00FKEA. by Vishay Intertechnologies
Overview of CRCW12062K00FKEA. by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12062K00FKEA.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W4100
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 2 Kohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Vishay CRCW12062K00FKEA. RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 600000 |
|
$0.0120 / $0.0140 | Buy Now |
DISTI #
25AC7896
|
Newark | Resistance:2Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw E3 Series, Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW12062K00FKEA. RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 | Buy Now |