Part Details for CRCW120626R7FKEC by Vishay Intertechnologies
Overview of CRCW120626R7FKEC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW120626R7FKEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW120626R7FKEC
|
Avnet Americas | D25/CRCW1206 100 26R7 1% ET6 e3 - Tape and Reel (Alt: CRCW120626R7FKEC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks | 0 |
|
$0.0062 | Buy Now |
DISTI #
CRCW120626R7FKEC
|
Avnet Abacus | (Alt: CRCW120626R7FKEC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW120626R7FKEC
CRCW120626R7FKEC CAD Models
CRCW120626R7FKEC Part Data Attributes
|
CRCW120626R7FKEC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120626R7FKEC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW120626R7FKEC
This table gives cross-reference parts and alternative options found for CRCW120626R7FKEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120626R7FKEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS12R-26R7-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CRCW120626R7FKEC vs RMS12R-26R7-F |
RK73H2BTTDB26R7F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW120626R7FKEC vs RK73H2BTTDB26R7F |
AC1206FR-1326R7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW120626R7FKEC vs AC1206FR-1326R7L |
RCS3216F26R7ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | CRCW120626R7FKEC vs RCS3216F26R7ES |
RK73H2BRTTDB26R7F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW120626R7FKEC vs RK73H2BRTTDB26R7F |
MC1206P-26R7-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW120626R7FKEC vs MC1206P-26R7-FB101W |
ERJS08F26R7V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW120626R7FKEC vs ERJS08F26R7V |
CR-06FHB--26R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW120626R7FKEC vs CR-06FHB--26R7 |
MC1206-26R7-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW120626R7FKEC vs MC1206-26R7-FT101 |
RK73H2BTTD26R7F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW120626R7FKEC vs RK73H2BTTD26R7F |