Part Details for CRCW120626R1FKEB by Vishay Intertechnologies
Overview of CRCW120626R1FKEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW120626R1FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P2421
|
Newark | D25/Crcw1206 100 26R1 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW120626R1FKEB RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
CRCW120626R1FKEB
|
Avnet Americas | RES THKFLM D25/1206 26R1 OHM 1% 100 ET5 E3 SMD - Tape and Reel (Alt: CRCW120626R1FKEB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0062 | Buy Now |
Part Details for CRCW120626R1FKEB
CRCW120626R1FKEB CAD Models
CRCW120626R1FKEB Part Data Attributes
|
CRCW120626R1FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120626R1FKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW120626R1FKEB
This table gives cross-reference parts and alternative options found for CRCW120626R1FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120626R1FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FV-26R1-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW120626R1FKEB vs FCF06FV-26R1-W |
CR-06FPF--26R1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW120626R1FKEB vs CR-06FPF--26R1 |
232272462619 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW120626R1FKEB vs 232272462619 |
RS06K26R1FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW120626R1FKEB vs RS06K26R1FTG |
RK73H2BLTDD26R1F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW120626R1FKEB vs RK73H2BLTDD26R1F |
ESR18EZPF26R1 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | CRCW120626R1FKEB vs ESR18EZPF26R1 |
CR0826R1F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW120626R1FKEB vs CR0826R1F |
WR12X26R1FQLJ | Fixed Resistor, 0.25W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW120626R1FKEB vs WR12X26R1FQLJ |
WR12X26R1FDLV | Fixed Resistor, 0.25W, 26.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | CRCW120626R1FKEB vs WR12X26R1FDLV |
9C12063A26R1FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW120626R1FKEB vs 9C12063A26R1FKHFT |