There are no models available for this part yet.
Overview of CRCW120626R1FKEAC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for CRCW120626R1FKEAC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AC5818
|
Newark | D25/Crcw1206-C 100 26R1 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW120626R1FKEAC RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now | |
DISTI #
CRCW120626R1FKEAC
|
Avnet Americas | VISCRCW120626R1FKEAC RES THICK FILM 1206 - Tape and Reel (Alt: CRCW120626R1FKEAC) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 | Buy Now | |
DISTI #
71-CRCW120626R1FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/4Watt 26.1ohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0050 | Buy Now |
CAD Models for CRCW120626R1FKEAC by Vishay Intertechnologies
Part Data Attributes for CRCW120626R1FKEAC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V) : 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
26.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CRCW120626R1FKEAC
This table gives cross-reference parts and alternative options found for CRCW120626R1FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120626R1FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FV-26R1-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW120626R1FKEAC vs FCF06FV-26R1-W |
CR-06FPF--26R1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW120626R1FKEAC vs CR-06FPF--26R1 |
232272462619 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW120626R1FKEAC vs 232272462619 |
RS06K26R1FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW120626R1FKEAC vs RS06K26R1FTG |
RK73H2BLTDD26R1F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW120626R1FKEAC vs RK73H2BLTDD26R1F |
ESR18EZPF26R1 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | CRCW120626R1FKEAC vs ESR18EZPF26R1 |
CR0826R1F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW120626R1FKEAC vs CR0826R1F |
WR12X26R1FQLJ | Fixed Resistor, 0.25W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW120626R1FKEAC vs WR12X26R1FQLJ |
WR12X26R1FDLV | Fixed Resistor, 0.25W, 26.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | CRCW120626R1FKEAC vs WR12X26R1FDLV |
9C12063A26R1FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW120626R1FKEAC vs 9C12063A26R1FKHFT |