Part Details for CRCW1206267KDKEAP by Vishay Intertechnologies
Overview of CRCW1206267KDKEAP by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW1206267KDKEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW1206267KDKEAP
|
Avnet Americas | SMD Chip Resistor, 267 kOhm, ± 0.5%, 250 mW, 1206 [3216 Metric], Thick Film, Semi Precision - Tape and Reel (Alt: CRCW1206267KDKEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0513 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0500 | Buy Now |
DISTI #
CRCW1206267KDKEAP
|
Avnet Abacus | SMD Chip Resistor, 267 kOhm, � 0.5%, 250 mW, 1206 [3216 Metric], Thick Film, Semi Precision (Alt: CRCW1206267KDKEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW1206267KDKEAP
CRCW1206267KDKEAP CAD Models
CRCW1206267KDKEAP Part Data Attributes
|
CRCW1206267KDKEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1206267KDKEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 200, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1206267KDKEAP
This table gives cross-reference parts and alternative options found for CRCW1206267KDKEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206267KDKEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTE2673D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW1206267KDKEAP vs RK73H2BLTE2673D |
RK73H2BTTED2673D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW1206267KDKEAP vs RK73H2BTTED2673D |
CR32TR2673D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | CRCW1206267KDKEAP vs CR32TR2673D |
CR1206D267KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRCW1206267KDKEAP vs CR1206D267KD50 |
RMS12DT2673 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | CRCW1206267KDKEAP vs RMS12DT2673 |
MC1206P-2673-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | CRCW1206267KDKEAP vs MC1206P-2673-DTQ |
CR082673D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW1206267KDKEAP vs CR082673D |
MC1206P-2673-DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | CRCW1206267KDKEAP vs MC1206P-2673-DT |
MC1206-2673-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW1206267KDKEAP vs MC1206-2673-DB101W |
CR1206-4W-2673DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | CRCW1206267KDKEAP vs CR1206-4W-2673DSNT |